Better World
Schneider Electric Harmony XB4 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT
- RS Stock No.:
- 609-5925
- Mfr. Part No.:
- XB4BW34G5
- Brand:
- Schneider Electric
2 In stock - FREE next working day delivery available
6 available from Europe for delivery within 1 working day(s).
Added
Price Each
£36.32
(exc. VAT)
£43.58
(inc. VAT)
Units | Per unit |
1 - 9 | £36.32 |
10 + | £30.87 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 609-5925
- Mfr. Part No.:
- XB4BW34G5
- Brand:
- Schneider Electric
Legislation and Compliance
Product Details
Schneider Electric | Harmony XB4 Series | Push Buttons
The Schneider Electric range of Push Button switch comes with complete control over your working environment. The Push Button can make a fine addition to your safety control panels, easily identifiable and operated by all users. Schneider boasts a successfully tested range of XB4 push buttons that offer you reliability in different scenarios.
Features and benefits
Protected integral LED light source with a plain lense. Push buttons are available in a range of colours including red, green, blue and more. The buttons are flush designed meaning they are less protruding than traditional push buttons and fit nicely within control boards /panels.
Durable and easy to maintain Chromium plated metal finish with a Zamak based fixing collar.
Small, compact 22 mm mounting diameter, perfect for panel mounting, especially where space may be restricted.
1,000,000 cycles of high-performance mechanical durability ensuring consistent reliability.
Suitable for use in temperature ranges -40 to 70 ° C.
1 NO + NC contact type with a screw clamp connection.
Protection ratings & Safety features (See datasheet for further details) -
IP 67, 69 & IP 69 K rated, further providing resistance to high-pressure water streams & steam cleaning. Rated protection against high-pressure washers sits at 7,000,000 Pa at 55°C, within a distance of 0.1m.
NEMA 13 & 4 X rated degree of protection, providing further protection from oils, greases etc.
EN/IEC 60947-5-1, UL 508 & CSA C22.2 No 14.
Short circuit protection via a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1.
Vibration resistance 5 gn conforming to IEC 60068-2-6.
Durable and easy to maintain Chromium plated metal finish with a Zamak based fixing collar.
Small, compact 22 mm mounting diameter, perfect for panel mounting, especially where space may be restricted.
1,000,000 cycles of high-performance mechanical durability ensuring consistent reliability.
Suitable for use in temperature ranges -40 to 70 ° C.
1 NO + NC contact type with a screw clamp connection.
Protection ratings & Safety features (See datasheet for further details) -
IP 67, 69 & IP 69 K rated, further providing resistance to high-pressure water streams & steam cleaning. Rated protection against high-pressure washers sits at 7,000,000 Pa at 55°C, within a distance of 0.1m.
NEMA 13 & 4 X rated degree of protection, providing further protection from oils, greases etc.
EN/IEC 60947-5-1, UL 508 & CSA C22.2 No 14.
Short circuit protection via a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1.
Vibration resistance 5 gn conforming to IEC 60068-2-6.
Applications -
Control stations/panels used in E-Stop scenarios
Automotive industries, factories, automation lines
Commercial units such as warehouses
Automotive industries, factories, automation lines
Commercial units such as warehouses
Specifications
Attribute | Value |
---|---|
Illuminated | Yes |
Panel Cut Out Diameter | 22mm |
Mounting Type | Panel Mount |
Push Button Colour | Red |
Contact Configuration | SPDT |
Push Button Style | Round |
Series | Harmony XB4 |
Better World Product | Yes |
Better World Verification | Green Premium |
Manufacturer Part No. | XB4BW34G5 |
Maximum AC Voltage | 600V |
Maximum DC Voltage | 600V |
Terminal Type | Screw |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Related links
- Schneider Electric Harmony XB4 Series Pull Release Emergency Stop...
- Schneider Electric Harmony XB4 Series Twist Release Emergency Stop...
- Schneider Electric Harmony XB4 Series Key Release Emergency Stop...
- Schneider Electric Harmony XB4 Series Illuminated Push Button 22mm...
- Schneider Electric Harmony XB4 Series Illuminated Push Button 22mm...
- Schneider Electric Harmony XB5 Series Illuminated Push Button 22mm...
- Schneider Electric Harmony XB4 Series Push Button 22mm Cutout IP66...
- Schneider Electric Harmony XB4 Series Push Button 22mm Cutout IP67, IP69K