Better World
Schneider Electric, Harmony XB4, Panel Mount White Universal LED Pilot Light, 22mm Cutout, IP66, IP67, IP69(IP69K),
- RS Stock No.:
- 609-5745
- Mfr. Part No.:
- XB4BVG1
- Brand:
- Schneider Electric
179 In stock - FREE next working day delivery available
4 available from Europe for delivery within 1 working day(s).
Added
Price Each
£24.13
(exc. VAT)
£28.96
(inc. VAT)
Units | Per unit |
1 - 9 | £24.13 |
10 + | £20.51 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 609-5745
- Mfr. Part No.:
- XB4BVG1
- Brand:
- Schneider Electric
Legislation and Compliance
Product Details
Schneider Electric Harmony XB4 LED Pilot Light Series
Providing functions to machines and panels, Schneider Electric combines performance with attractive design in the XB4 22 mm pilot light series. Reinforced with flushed mounting kits, this series is quick and simple to install. Modular design means these lights are adaptable and flexible even in the most demanding environment. Harmony XB4 light series also offers a wide variety of solutions, materials, LED colour, connection and fixings as well as accessories to customise panels. Connection types available include screw clamp, faston connector, spring terminal and printed circuit board.
Each LED pilot light has a 22 mm mounting diameter, in return they offer high vibration resistance, shake proof terminal screws and a shock protection level of up to IK06.
Each LED pilot light has a 22 mm mounting diameter, in return they offer high vibration resistance, shake proof terminal screws and a shock protection level of up to IK06.
Features and Benefits:
High vibration resistance with shake-proof terminal screws
Shock protection
-40°C –to 70°C operating temperature
Wide choice of contact blocks
High performance in demanding environments
Flexibility and Adaptability
Quick and simple installation
Shock protection
-40°C –to 70°C operating temperature
Wide choice of contact blocks
High performance in demanding environments
Flexibility and Adaptability
Quick and simple installation
Protection ratings & Safety features:
Conformity with IEC, UL, CSA, CCC EAC, and JIS standards
Group and Category: 112 D-EX tD A21
Certificate No. INERIS 04 ATEX 9004U
CE marking and marine approvals
Up to IP66, 67, 69, 69K, and type 4X protection ratings
Up to IK06 shock protection
Group and Category: 112 D-EX tD A21
Certificate No. INERIS 04 ATEX 9004U
CE marking and marine approvals
Up to IP66, 67, 69, 69K, and type 4X protection ratings
Up to IK06 shock protection
Applications - The XB4 series can be used for general purpose, Building and Infrastructure and Industry application, other applications include:
Machine and control panel
Food and beverage
Automotive
Restaurants
Commercial buildings
Machine and control panel
Food and beverage
Automotive
Restaurants
Commercial buildings
Note
Manufacturers part number with EX denotation indicates EX rated product.
Direct supply type will require separate purchase of appropriate BA9s incandescent lamp, neon or LED.
Transformer types are supplied complete with BA9s incandescent.
LED types are complete with integral LED light block.
Direct supply type will require separate purchase of appropriate BA9s incandescent lamp, neon or LED.
Transformer types are supplied complete with BA9s incandescent.
LED types are complete with integral LED light block.
Schneider Electric Harmony XB4 Series Pilot Light, Panel Mount, Screw Terminal - XB4BVG1
This universal LED pilot light by Schneider Electric is available with a 22mm cutout diameter and a white pilot light colour. Ideal for panel mounting, this chromium plated metal device features a screw terminal type and operates at 120V AC. It is designed for optimal performance in various industrial applications.
Features & Benefits
• Chromium plated metal bezel for durability
• 22mm mounting diameter for easy installation
• Screw clamp terminals for secure connections
• Protected LED light source for longevity
• IP67 protection against dust and water ingress
• Resistance to high pressure washer up to 7000000 Pa at 55°C
• 22mm mounting diameter for easy installation
• Screw clamp terminals for secure connections
• Protected LED light source for longevity
• IP67 protection against dust and water ingress
• Resistance to high pressure washer up to 7000000 Pa at 55°C
Applications
• Suitable for control panels in industrial machinery
• Ideal for use in electrical substations
• Can be used for signalling in control rooms
• Ideal for use in electrical substations
• Can be used for signalling in control rooms
Can it withstand high pressure washing?
Yes, it is resistant to high pressure washers up to 7000000 Pa at 55°C.
Will it fit a 22mm cutout diameter?
Yes, the pilot light is designed for a 22mm mounting diameter.
Is the LED light source replaceable?
The LED light source is integral and not replaceable.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 120V ac |
Pilot Light Type | Pilot Light Complete Unit |
Range | Harmony XB4 |
Pilot Light Colour | White |
Cutout Diameter | 22mm |
Lamp Type | Universal LED |
Mounting Type | Panel Mount |
IP Rating | IP66, IP67, IP69(IP69K) |
Terminal Type | Screw |
Series | Harmony XB4 |
Current Rating | 14mA |
Pilot Light Shape | Round |
Pilot Light Material | Chromium Plated Metal (Bezel) |
Body Material | Metal |
Better World Verification | Green Premium |
Better World Product | Yes |