- RS Stock No.:
- 609-4427
- Mfr. Part No.:
- XACA201
- Brand:
- Schneider Electric
17 In stock - FREE next working day delivery available
147 available from Europe for delivery within 1 working day(s).
Added
Price Each
£76.55
(exc. VAT)
£91.86
(inc. VAT)
Units | Per unit |
1 - 9 | £76.55 |
10 + | £65.07 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 609-4427
- Mfr. Part No.:
- XACA201
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Schneider Electric Pistol Grip Push Button Pendant Stations - XACA Series
Created and designed for predominantly standard or medium-duty control circuit applications, Schneider Electrics push-button pendant station provides a covering case for the internal push button. The enclosures are made up from a rugged, double insulated thermoplastic material. This unit is a simple yet effective mechanical switch which is commonly used to control the hoist and lowering function within a machine or device. Strategically designed for easy handling and operation, even when the user has is wearing heavy work gloves.
Common Applications of a Push Button Pendants Station
Due to the nature of the component and its capability of controlling certain pieces of machinery, users will commonly find push button pendant stations being used within an industrial environment for machines such as cranes that hoist overhead, fixed hoists, beam hoists and similar types of machinery.
- The XACA series from Schneider has single and two-way speed versions
- Double insulated
- Shock and corrosive resistant
- Ease of operation
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
IP Rating | IP65 |
Terminal Type | Screw |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Enclosure Colour | Yellow |
Number Of Push Buttons | 2 |
Push Button Marking | Down Arrow, Up Arrow |
Better World Verification | Green Premium |
Push Button Colour | Black, White |
Better World Product | Yes |
Voltage Rating | 600V |