- RS Stock No.:
- 553-973
- Mfr. Part No.:
- ZBE1015
- Brand:
- Schneider Electric
78 In stock - FREE next working day delivery available
341 available from Europe for delivery within 1 working day(s).
Added
Price Each
£5.88
(exc. VAT)
£7.06
(inc. VAT)
Units | Per unit |
1 - 9 | £5.88 |
10 + | £5.00 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 553-973
- Mfr. Part No.:
- ZBE1015
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Schneider Electric | Harmony XB4 Series | Contact Blocks
The Harmony XB4 series of Contact Blocks by Schneider Electric introduces you to premium quality contact blocks, perfect for all your electrical circuit needs. Schneider Electric pride themselves in high-quality products, with the XB4 series being no exception to this rule.
Features and benefits
Slow break contact operation type, using standard contacts with spring clamp terminals for the connections.
Air temperature operation ranging from -40°C to +70°C presenting you various different areas it can be used.
Fast wiring - 3 times faster to wire saving you time and money in the long term.
The XB4 range has a high resistance to vibration.
Accepts stranded or solid wires with/without cable ends depending on your need:
- Wire sizes can range from 1x24 AWG/0.2mm² for cables without an end
- Wire sizes with an end can range from 1x26 AWG/1.5mm²
- No tools required to fit the cables! Fittings are standard across ZB4 & ZB5 devices (that use screw clamps).
There is a single lever action required to open both cable clamps, limiting time unclamping several different ends, saving you time.
XB4 contact blocks have a visible indicator that helps you locate the secure connection area. This design helps prevent clamping on insulation.
Moulded-in holes as standard for use with test probes if need be.
Schneider Green Premium product as standard across the XB4 Contact block range.
18-month manufacturer warranty with Schneider
Protection ratings -
IP 20 protection to standard IEC 60529, protected against solid objects.
Industry recognised standards including EN/IEC 60947-1, 60947-5-1, 60947-5-4 and more (see datasheet/s).
Shock resistance up to 30 gn 18 ms half sine wave acceleration and the same for 50 gn 11 ms.
Air temperature operation ranging from -40°C to +70°C presenting you various different areas it can be used.
Fast wiring - 3 times faster to wire saving you time and money in the long term.
The XB4 range has a high resistance to vibration.
Accepts stranded or solid wires with/without cable ends depending on your need:
- Wire sizes can range from 1x24 AWG/0.2mm² for cables without an end
- Wire sizes with an end can range from 1x26 AWG/1.5mm²
- No tools required to fit the cables! Fittings are standard across ZB4 & ZB5 devices (that use screw clamps).
There is a single lever action required to open both cable clamps, limiting time unclamping several different ends, saving you time.
XB4 contact blocks have a visible indicator that helps you locate the secure connection area. This design helps prevent clamping on insulation.
Moulded-in holes as standard for use with test probes if need be.
Schneider Green Premium product as standard across the XB4 Contact block range.
18-month manufacturer warranty with Schneider
Protection ratings -
IP 20 protection to standard IEC 60529, protected against solid objects.
Industry recognised standards including EN/IEC 60947-1, 60947-5-1, 60947-5-4 and more (see datasheet/s).
Shock resistance up to 30 gn 18 ms half sine wave acceleration and the same for 50 gn 11 ms.
Applications -
Used in conjunction with push buttons, signal controllers and more.
Note
Contact blocks cannot be stacked.
Approvals
CE, UL, CSA, CCC
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Series | Harmony XB |
Contact Configuration | 1NO |
Terminal Type | Screw Clamp |
Body/Fixing Collar Included | No |
Better World Product | Yes |
Better World Verification | Green Premium |