Better World
Schneider Electric Harmony XB4 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT, IP66, IP67, IP69(IP69K)
- RS Stock No.:
- 372-9114
- Mfr. Part No.:
- XB4BW34B5
- Brand:
- Schneider Electric
251 In stock - FREE next working day delivery available
45 available from Europe for delivery within 1 working day(s).
Added
Price Each
£31.95
(exc. VAT)
£38.34
(inc. VAT)
Units | Per unit |
1 - 9 | £31.95 |
10 + | £27.16 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 372-9114
- Mfr. Part No.:
- XB4BW34B5
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Schneider Electric Illuminated Pushbutton, Red, 24V AC/DC - Harmony XB4 Series - XB4BW34B5
Efficiently control safety applications in your industrial workspace with this pushbutton from Schneider Electric. The red colour of its LED (light-emitting diode) lamp makes it a highly visible option for use as an emergency stop device or warning signal. Thanks to its compact 22mm diameter and flush design, it takes up minimal space on your control panel. The device includes a cartridge fuse to protect it against short circuits, and its screw terminals provide a secure connection for resistance to vibrations caused by heavy-duty industrial machinery.
Features & Benefits
• IP69K (ingress protection) rating for resistance to dirt and water, including steam cleaning and high-pressure washdowns
• Wide operating temperature range of -40°C to +70°C for use in a variety of harsh environments
• Mechanical durability of 10 million cycles for long-lasting performance
• Wide operating temperature range of -40°C to +70°C for use in a variety of harsh environments
• Mechanical durability of 10 million cycles for long-lasting performance
Applications
• Marine and offshore industries
• Quarries and mining
• Food and beverage industry
• Quarries and mining
• Food and beverage industry
When should I use a momentary pushbutton?
A momentary pushbutton like this one remains on only when it's actively pressed down, so it allows for temporary actuation of the emergency stop function. This makes it ideal for use in situations where you need to momentarily stop machinery and restart it quickly.
Specifications
Attribute | Value |
---|---|
Illuminated | Yes |
Panel Cut Out Diameter | 22mm |
Mounting Type | Panel Mount |
Push Button Colour | Red |
Contact Configuration | SPDT |
Push Button Style | Round |
IP Rating | IP66, IP67, IP69(IP69K) |
Push Button Diameter | 22mm |
Series | Harmony XB4 |
Push Button Material | Chromium Plated Metal |
Better World Product | Yes |
Better World Verification | Green Premium |
Manufacturer Part No. | XB4BW34B5 |
Maximum DC Voltage | 600V |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Body Material | Chromium Plated Metal (Bezel) |
Terminal Type | Screw |
Maximum AC Voltage | 600V |
Related links
- Schneider Electric Harmony XB4 Series Twist Release Emergency Stop...
- Schneider Electric Harmony XB4 Series Illuminated Push Button 22mm...
- Schneider Electric Harmony XB5 Series Illuminated Push Button 22mm...
- Schneider Electric Harmony XB4 Series Push Button 22mm Cutout IP66...
- Schneider Electric Harmony XB4 Series Push Button 22mm Cutout IP67, IP69K
- Schneider Electric Harmony XB4 Series Black Latching Push Button...
- Schneider Electric Harmony XB4 Series Yellow Spring Return Push...
- Schneider Electric Harmony XB4 Series Blue Spring Return Push...