- RS Stock No.:
- 331-0473
- Mfr. Part No.:
- ZBE101
- Brand:
- Schneider Electric
58 In stock - FREE next working day delivery available
5593 available from Europe for delivery within 1 working day(s).
Added
Price Each
£4.90
(exc. VAT)
£5.88
(inc. VAT)
Units | Per unit |
1 - 9 | £4.90 |
10 + | £4.17 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 331-0473
- Mfr. Part No.:
- ZBE101
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Schneider Electric | Harmony XB4/5 Series (ZB5AZ) | Contact Blocks
Introducing the Harmony XB4/5 series of ZBE Contact blocks from Schneider Electric. High quality, high performing contact blocks are a necessary part of your day to day operations, providing consistency to your machinery, operations and overall performance.
Features and benefits
Short-circuit protection via a 10 A cartridge fuse, providing excellent circuit protection.
Lightweight, easy to fit and configure. Easily removable and adjustable. Front mounting.
Operating temperature of between -40 to 70 °C.
1,000,000 mechanical cycles of durability.
Schneider Green Premium product as standard across the XB4 Contact block range.
18-month manufacturer warranty with Schneider
Protection ratings -
IP 20 conforming to IEC 60529 (protection from smaller objects, such as fingers)
EN/IEC 60947-1, 60947-5-1 & 60947-5-4.
UL 508 & CSA C22.2 No 14.
Vibration resistance to 5 gn 2, suitable for a wide variety of areas that may require devices to be moved.
Shock resistance to 30 gn (18 ms duration) conforming to IEC 60068-2-27
Lightweight, easy to fit and configure. Easily removable and adjustable. Front mounting.
Operating temperature of between -40 to 70 °C.
1,000,000 mechanical cycles of durability.
Schneider Green Premium product as standard across the XB4 Contact block range.
18-month manufacturer warranty with Schneider
Protection ratings -
IP 20 conforming to IEC 60529 (protection from smaller objects, such as fingers)
EN/IEC 60947-1, 60947-5-1 & 60947-5-4.
UL 508 & CSA C22.2 No 14.
Vibration resistance to 5 gn 2, suitable for a wide variety of areas that may require devices to be moved.
Shock resistance to 30 gn (18 ms duration) conforming to IEC 60068-2-27
Applications -
Used in conjunction with push buttons, signal controllers and more.
Applicable uses within machine, chemical or marine applications
Perfect for service sectors, energy distribution panels and more.
Applicable uses within machine, chemical or marine applications
Perfect for service sectors, energy distribution panels and more.
Standards
IEC, JIS
Approvals
UL, CSA
Schneider Electric Contact Block, 1NO, 600V - Harmony XB Series - ZBE101
Safely connect a switch to your control panel with this contact block from Schneider Electric. It has highly conductive silver contacts and screw terminals to ensure a secure and reliable connection. The 10A cartridge fuse keeps your equipment protected from short circuits for greater electrical safety. Front-mounting clips make it simple to attach and disconnect your fixing collar and switch for ease of installation. Use it on equipment where quick mounting and maintenance are necessary to keep operation moving efficiently.
Features & Benefits
• Wide operating temperature range of -40°C to +70°C for use in demanding environments
• Long lifespan of 10,000,000 mechanical cycles for minimal maintenance and sustainability
• High level of vibration resistance for use with moving or heavy machinery
• Light weight of 11g for reduced bulk and strain on equipment
• Long lifespan of 10,000,000 mechanical cycles for minimal maintenance and sustainability
• High level of vibration resistance for use with moving or heavy machinery
• Light weight of 11g for reduced bulk and strain on equipment
Applications
• Process control and automation
• Electrical engineering
• Chemical industry
• Machine safety
• Electrical engineering
• Chemical industry
• Machine safety
How do I mount a button or switch to this contact block?
Use a fixing body, such as a plastic collar (609-3143) from Schneider Electric's Harmony XB Series, to easily mount the contact block in place.
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Series | Harmony XB |
Contact Configuration | SPST |
LED Included | No |
Terminal Type | Screw |
Body/Fixing Collar Included | No |
Current Rating | 10A |
Better World Verification | Green Premium |
Better World Product | Yes |