Better World
Schneider Electric Harmony XB4 Series Push Button, Panel Mount, 22mm Cutout, SPST, IP66, IP67, IP69(IP69K)
- RS Stock No.:
- 330-8638
- Mfr. Part No.:
- XB4BA31
- Brand:
- Schneider Electric
589 In stock - FREE next working day delivery available
1298 available from Europe for delivery within 1 working day(s).
Added
Price Each
£13.35
(exc. VAT)
£16.02
(inc. VAT)
Units | Per unit |
1 - 9 | £13.35 |
10 + | £11.35 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 330-8638
- Mfr. Part No.:
- XB4BA31
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Schneider Electric Non-Illuminated Pushbutton, Green, 1NO - Harmony XB4 Series - XB4BA31
Choose this robust pushbutton from Schneider Electric to safely and easily control a manufacturing line. Its bright green colour makes it ideal as a start button that's highly visible on a control panel. The pushbutton features a fixing collar and shake-proof connection screws for a secure connection and high resistance to vibration, so it can be used with heavy-duty machinery. This product features short-circuit protection, keeping you and your equipment safe in the event of an electrical fault.
Features & Benefits
• Chromium-plated metal bezel with excellent strength and resistance to corrosion for an extended service life
• Compact cutout diameter of 22mm for use on panels where space is limited
• Broad operating temperature range of -40°C to +70°C for use in demanding environments
• Compact cutout diameter of 22mm for use on panels where space is limited
• Broad operating temperature range of -40°C to +70°C for use in demanding environments
Applications
• Quarry and shipbuilding industries
• Agricultural industry
• Automated assembly lines
• Agricultural industry
• Automated assembly lines
How long will this pushbutton last?
This pushbutton is designed for reliable use. It has a mechanical durability of 10 million cycles and an electrical durability of 1 million cycles, so you can rest assured it will last a long time without needing to be replaced.
Approvals
UL; CSA
Specifications
Attribute | Value |
---|---|
Illuminated | No |
Panel Cut Out Diameter | 22mm |
Mounting Type | Panel Mount |
Push Button Colour | Green |
Contact Configuration | SPST |
Push Button Style | Round |
IP Rating | IP66, IP67, IP69(IP69K) |
Series | Harmony XB4 |
Better World Product | Yes |
Better World Verification | Green Premium |
Manufacturer Part No. | XB4BA31 |
Terminal Type | Screw |
Body Material | Chromium Plated Metal (Bezel) |
Minimum Operating Temperature | -25°C |
Maximum AC Voltage | 600V |
Maximum Operating Temperature | +70°C |
Maximum DC Voltage | 600V |
Related links
- Schneider Electric Harmony XB4 Series Push Button 22mm Cutout IP66
- Schneider Electric Harmony XB5 Series Illuminated Push Button 22mm...
- Schneider Electric Harmony XB4 Series Illuminated Push Button 22mm...
- Schneider Electric Harmony XB4 Series Push Button 22mm Cutout IP66, IP67
- Schneider Electric Panel Mount White Universal LED Pilot Light...
- Schneider Electric Harmony XB4 Series Push Button 22mm Cutout IP66, IP69K