Better World
Schneider Electric Spring Return Enclosed Push Button - SPST, SPST, Polycarbonate, 2 Cutouts, Red/Green, I/O, IP66,
- RS Stock No.:
- 330-8509
- Mfr. Part No.:
- XALD213
- Brand:
- Schneider Electric
21 In stock - FREE next working day delivery available
70 available from Europe for delivery within 1 working day(s).
Added
Price Each
£44.97
(exc. VAT)
£53.96
(inc. VAT)
Units | Per unit |
1 - 9 | £44.97 |
10 + | £38.22 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 330-8509
- Mfr. Part No.:
- XALD213
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Start/Stop, I/O Double/Triple Switches
Green and red 22mm diameter, spring return double insulated bezel push buttons
Stop button fitted with 1 N/C contact block, start button fitted with 1 N/O contact
I/O with red LED pilot light available
STOP START; version has marking on legend holder and legend below head
Double insulated
IP65 rated
Polycarbonate construction
Dimensions 106x68x62mm (incl button) (Double)
Stop button fitted with 1 N/C contact block, start button fitted with 1 N/O contact
I/O with red LED pilot light available
STOP START; version has marking on legend holder and legend below head
Double insulated
IP65 rated
Polycarbonate construction
Dimensions 106x68x62mm (incl button) (Double)
Schneider Electric Enclosed Push Button, Screw Clamp Terminal Type, 2 x Flush Button Actuators - Harmony XALD Series - XALD213
Need a reliable way to quickly stop and start your industrial equipment? Get your hands on this enclosed push button from Schneider Electric. Pressing on the green actuator causes the contacts to close and set connected machinery in motion. Simply push the red button to turn it off again. Universally recognised 'on' and 'off' symbols are clearly printed in white to make sure no one gets their wires crossed. Impulse voltages are no trouble for this unit, which withstands surges up to 6kV. Its low weight of 233g puts minimal strain on the mounting surface.
Features & Benefits
• Withstands harsh environments thanks to a wide operating temperature range between -40°C and +70°C
• 0.8 to 1.2Nm tightening torque means it's a breeze to install by hand
• Impact-resistant polycarbonate body holds up in tough conditions
• IP66 rating means it's dust-tight and withstands high-pressure water jets from any direction, so safe to wash down
• 0.8 to 1.2Nm tightening torque means it's a breeze to install by hand
• Impact-resistant polycarbonate body holds up in tough conditions
• IP66 rating means it's dust-tight and withstands high-pressure water jets from any direction, so safe to wash down
Applications
• Lifting systems
• Rolling shutters
• Packaging equipment
• Rolling shutters
• Packaging equipment
How long will this control station last?
It has a durability rating of 10 million cycles, so you can trust it to handle constant use.
Specifications
Attribute | Value |
---|---|
Series | XALD |
Number of Cutouts | 2 |
Push Button Marking | I/O |
Push Button Colour | Red/Green |
Push Button Material | Polycarbonate |
Enclosure Colour | Grey |
Contact Configuration | SPST, SPST |
Enclosure Material | Polycarbonate |
IP Rating | IP66, IP67, IP69K |
Cutout Diameter | 22mm |
Push Button Actuation | Spring Return |
Length | 68mm |
Width | 68mm |
Depth | 53mm |
Better World Product | Yes |
Better World Verification | Green Premium |
Maximum Current | 10A |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Terminal Type | Screw |
Maximum DC Voltage | 600V |
Maximum AC Voltage | 600V |
Related links
- Schneider Electric Spring Return Enclosed Push Button - SPST...
- Schneider Electric Spring Return Enclosed Push Button - SPST 1...
- Schneider Electric Spring Return Enclosed Push Button - SPST 3...
- Schneider Electric Spring Return Enclosed Push Button - SPST...
- Schneider Electric Spring Return Enclosed Push Button - SPST...
- Schneider Electric Spring Return Enclosed Push Button - 2NO...
- Schneider Electric Spring Return Enclosed Push Button - SPST Red, O
- Schneider Electric Push Button Control Station - 1NO/1NC 2 Cutouts IP66