- RS Stock No.:
- 146-250
- Mfr. Part No.:
- RM17TG00
- Brand:
- Schneider Electric
11 In stock - FREE next working day delivery available
1 available from Europe for delivery within 1 working day(s).
Price Each
£92.59
(exc. VAT)
£111.11
(inc. VAT)
Units | Per unit |
1 - 9 | £92.59 |
10 - 19 | £74.07 |
20 + | £69.44 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 146-250
- Mfr. Part No.:
- RM17TG00
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Schneider Electric Phase Monitoring Relay - RM17TG00
Forming part of the Zelio Control range of products, the RM17TG00 phase control relay is for monitoring phase sequence and loss of one or multiple phases as well as correcting sequencing of phases L1, L2, and L3.
Features & Benefits
- Has a switching capacity of 1250 VA
- The maximum switching voltage is 250 V AC, 250 V DC
- Clear display of control state via LED (yellow for relay on)
- Monitors its own power supply
- DIN rail mounting
- Conforms to NF EN 60255-6 and IEC 60255-6 standards
- Approved to UL, CSA, GL, C-Tick, GOST
- Without time delay
- The nominal output current is 5A
- IP20 (terminals) conforming to IEC 60529 degree of protection
- IP30 (casing) conforming to IEC 60529 degree of protection
- The material of housing is comprised of a self-extinguishing plastic
- 1 C/O output contacts
- The control circuit frequency is 50...60 Hz +/- 10 %
Typical Applications
Customers will typically find the phase control relay being used in applications that include:
- Three-phase motors
- Moving 3 phase machines and equipment
- Industrial applications
- Power management, Automation & Process control
- Pumps, fans, mining and conveyors
- Cranes and escalators
Specifications
Attribute | Value |
---|---|
Monitoring Application | Phase |
Electrical Phase | 3 |
Voltage Sensing Range | 183 → 528 V |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Phase Sensitivity | Phase Failure, Phase Sequence |
Time Delay | <100ms |
Series | Harmony Control |
Better World Product | Yes |
Better World Verification | Green Premium |
Width | 17.5mm |
Minimum Temperature Sensed | 183 V |
Dimensions | 72 x 17.5 x 90mm |
Length | 72mm |
Current Range | 10mA |
Height | 90mm |
Minimum Operating Temperature | -20°C |
Maximum Voltage Sensed | 528V |
Terminal Type | Screw |
Operating Temperature Range | +50°C |
Maximum Operating Temperature | +50°C |