- RS Stock No.:
- 146-238
- Mfr. Part No.:
- RM17TG20
- Brand:
- Schneider Electric
36 In stock - FREE next working day delivery available
17 available from Europe for delivery within 1 working day(s).
Price Each
£101.24
(exc. VAT)
£121.49
(inc. VAT)
Units | Per unit |
1 - 9 | £101.24 |
10 - 19 | £80.99 |
20 + | £75.93 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 146-238
- Mfr. Part No.:
- RM17TG20
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Schneider Electric 3-Phase Monitoring Relay, 208 to 480V AC Measurement Range, 130ms Response Time - RM17-T Series - RM17TG20
Use this monitoring relay from Schneider Electric to track the supply voltage of your 3-phase electric motors. It's also designed to monitor phase reversal and phase loss to ensure the motor runs efficiently. The unit has a wide voltage measurement range between 208 and 480V AC for versatile use. A fast response time of <
130ms in the event of a fault helps to minimise downtime. To ensure a secure electrical connection that won't come loose in the event of heavy vibrations, this relay comes with screw terminals.
• Designed for DIN rail mounting for ease of installation
• Wide operating temperature range between -20°C and +50°C for use in demanding environments
• Self-extinguishing plastic housing for safety in the event of a fire
• Wide operating temperature range between -20°C and +50°C for use in demanding environments
• Self-extinguishing plastic housing for safety in the event of a fire
Applications
• Packaging industry
• Control panels
• Construction industry
• Robotics
• Control panels
• Construction industry
• Robotics
How do I monitor the performance of this relay?
This device has a yellow LED indicator that lets you easily check on its operating status.
How long will this relay last?
This relay has a robust lifespan of up to 30 million mechanical cycles for long-lasting performance.
Specifications
Attribute | Value |
---|---|
Monitoring Application | Phase |
Electrical Phase | 3 |
Contact Configuration | DPDT |
Voltage Sensing Range | 183 → 484 V |
Mounting Type | DIN Rail |
Phase Sensitivity | Phase Asymmetry, Phase Sequence |
Time Delay | <100ms |
Series | Harmony Control |
Better World Product | Yes |
Better World Verification | Green Premium |
Length | 72mm |
Minimum Voltage Sensed | 183 V |
Operating Temperature Range | +50°C |
Maximum Operating Temperature | +50°C |
Terminal Type | Screw |
Minimum Operating Temperature | -20°C |
Width | 17.5mm |
Dimensions | 72 x 17.5 x 90mm |
Height | 90mm |
Standards Met | CE, CSA, UL |
Maximum Voltage Sensed | 484V |
Current Range | 10mA |
Related links
- Schneider Electric Phase 3 Phase 380 → 480V ac, DIN Rail
- Schneider Electric Voltage Monitoring Relay DPDT DIN Rail
- Schneider Electric Phase 3 Phase 220 → 480V ac, DIN Rail
- Schneider Electric Phase Monitoring Relay DPDT
- Schneider Electric Phase 3 Phase 200 → 240V ac, DIN Rail
- Schneider Electric Frequency Voltage Monitoring Relay DPDT, DIN Rail
- Schneider Electric Phase Monitoring Relay SPDT DIN Rail
- Schneider Electric Phase 3 Phase 183 → 528V ac, DIN Rail