- RS Stock No.:
- 140-808
- Mfr. Part No.:
- RXM3AB2BD
- Brand:
- Schneider Electric
Discontinued product
Alternative
Schneider Electric Plug In Power Relay, 24V dc Coil, 10A Switching Current, 3PDT
£7.97
Each
RS Stock No.: 884-1509
- RS Stock No.:
- 140-808
- Mfr. Part No.:
- RXM3AB2BD
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Schneider Electric Miniature Relays - RXM Series
Introducing Schneider Electrics compact RXM miniature relays with LED. They are often used to increase the functions in electrical enclosures, predominantly for industrial applications (machine/building equipment and HVAC). These relays can be referred to as an electromechanical relay or an industrial switch.
Features & Benefits
- Easy to install and programme, integration into current devices is also easy and they have the functionality to be adapted for all voltages
- Simple to use with no adjustments required for standard applications
- Each miniature relay from the RXM range features a test button and mechanical indicator of the relay status
- If you are looking for a base for assembly on to a DIN rail or with screws these need to be ordered separately
- Robust and hard-wearing
- Compact in design and in size
What is a non-latching relay and how do they work?
A relay is an electrical switch that is operated by electrical pulses, their primary function is to open and close a circuit. When power passes through a circuit, a relay switches position (usually from NC to NO) using an internal coil which generates a magnetic force. This force then holds the relay in a NO position, when the current is switched off the relay returns to the NC position. This function is what makes these non-latching relays perfect for push-button applications such as keyboards and micro-controller input buttons.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | 3PDT |
Mounting Type | PCB Mount |
Switching Current | 10A |
Terminal Type | Quick Connect |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 28V dc |
Coil Resistance | 650 Ω |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Alloy |
Maximum Operating Temperature | 55°C |
Maximum Switching Power AC | 2.5 kVA |
- RS Stock No.:
- 140-808
- Mfr. Part No.:
- RXM3AB2BD
- Brand:
- Schneider Electric