- RS Stock No.:
- 124-0193
- Mfr. Part No.:
- RM35LM33MW
- Brand:
- Schneider Electric
21 In stock - FREE next working day delivery available
Price Each
£82.71
(exc. VAT)
£99.25
(inc. VAT)
Units | Per unit |
1 - 9 | £82.71 |
10 - 19 | £66.17 |
20 + | £62.03 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 124-0193
- Mfr. Part No.:
- RM35LM33MW
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Schneider Eclectic Modular Liquid Level Control Relay - RM35LM33MW
Created and designed to measure the level of conductive liquid or non-conductive material, this monitoring and control relay is also used to control the actuation of pumps or valves to regulate levels and help protect submersible pumps against dry running, or help protects tanks from "overflow".
Predominantly used to control dosing of liquids in mixing processes and help to protect the heating elements in case there is non-immersion. Along with other control relays in its range, this really has a transparent and hinged cover on the print panel which contributes to avoiding accidental alterations of the settings.
Features & Benefits
Directly coverable seal
Suitable for spring water, town water, industrial and seawater
Suitable for metallic sale, acid and base solutions as well as liquid fertilizers and non-concentrated alcohol
Suitable for liquids that are commonly found in the food processing industry such as beer and coffee
Relay RM35LV measures the levels by means of discrete sensors
Forms part of the Zelio control range of products
The relay monitored parameters are directed by resistive probes
Features a time delay that is adjustable 0.1...5 s, +/- 10 %
The switching capacity is 1250 VA
Minimum switching current is 10 mA at 5 V DC and the maximum switching current is 5 A AC/DC
Features and ingress protection of IP20 for the terminals and protection of IP30 for the casing
Power consumption is 5 VA AC
Maximum switching voltage is 250 V AC/DC
Suitable for spring water, town water, industrial and seawater
Suitable for metallic sale, acid and base solutions as well as liquid fertilizers and non-concentrated alcohol
Suitable for liquids that are commonly found in the food processing industry such as beer and coffee
Relay RM35LV measures the levels by means of discrete sensors
Forms part of the Zelio control range of products
The relay monitored parameters are directed by resistive probes
Features a time delay that is adjustable 0.1...5 s, +/- 10 %
The switching capacity is 1250 VA
Minimum switching current is 10 mA at 5 V DC and the maximum switching current is 5 A AC/DC
Features and ingress protection of IP20 for the terminals and protection of IP30 for the casing
Power consumption is 5 VA AC
Maximum switching voltage is 250 V AC/DC
Schneider Electric Harmony Control Series Monitoring Relay, 1 Electrical Phase, DIN Rail Mounting - RM35LM33MW
This monitoring relay by Schneider Electric is a versatile and efficient device for the automation, electronics, Electrical, and mechanical industries. It offers precise level control and monitoring, ensuring optimal performance and safety in various applications. Designed with advanced features, this DIN rail mounted device is a reliable solution for industrial temperature monitoring, featuring DPDT contact configuration and a screw terminal for easy installation.
Features & Benefits
• Equipped with a time delay function of 0.1 to 5 seconds, providing flexibility in monitoring applications
• Offers a switching capacity of 1250 VA, suitable for a wide range of control relay applications
• Utilisation categories AC 12, AC 13, AC 14, AC 15, DC 12, and DC 13, conforming to IEC standards for enhanced reliability
• Precise sensitivity adjustment from 5% to 100%, ensuring accurate control and monitoring
• Green Premium verified product, promoting sustainability and environmental responsibility
• Robust construction with insulation resistance exceeding 500 MOhm, ensuring long term durability and safety
• Wide operating temperature range of 20°C to +50°C, suitable for diverse industrial environments
• Compact design with a width of 35mm, saving valuable space in control panels
• Offers a switching capacity of 1250 VA, suitable for a wide range of control relay applications
• Utilisation categories AC 12, AC 13, AC 14, AC 15, DC 12, and DC 13, conforming to IEC standards for enhanced reliability
• Precise sensitivity adjustment from 5% to 100%, ensuring accurate control and monitoring
• Green Premium verified product, promoting sustainability and environmental responsibility
• Robust construction with insulation resistance exceeding 500 MOhm, ensuring long term durability and safety
• Wide operating temperature range of 20°C to +50°C, suitable for diverse industrial environments
• Compact design with a width of 35mm, saving valuable space in control panels
Applications
• Ideal for level control and monitoring in industrial tanks, silos, and reservoirs
• Suitable for applications requiring precise time delay functions, such as pump control and motor protection
• Perfect for use in HVAC systems, water treatment plants, and manufacturing processes
• Suited for automation systems, control cabinets, and process control applications
• Suitable for applications requiring precise time delay functions, such as pump control and motor protection
• Perfect for use in HVAC systems, water treatment plants, and manufacturing processes
• Suited for automation systems, control cabinets, and process control applications
Can it provide accurate level control in industrial tanks and reservoirs?
Yes, this monitoring relay offers precise level monitoring for industrial applications.
Will it work effectively in controlling time-delay functions for pump systems?
Yes, the time delay function of 0.1 to 5 seconds ensures efficient pump control.
Is it suitable for use in automation systems and control cabinets?
Yes, this DIN rail-mounted relay is perfect for various automation and control applications.
Can it withstand industrial temperatures ranging from -20°C to +50°C?
Yes, the relay is designed to operate reliably in harsh industrial environments.
Specifications
Attribute | Value |
---|---|
Monitoring Application | Level |
Electrical Phase | 1 |
Contact Configuration | DPDT |
Mounting Type | DIN Rail |
Time Delay | 0.1 → 5s |
Series | Harmony Control |
Better World Product | Yes |
Better World Verification | Green Premium |
Maximum Operating Temperature | +50°C |
Dimensions | 72 x 35 x 90mm |
Width | 35mm |
Operating Temperature Range | +50°C |
Length | 72mm |
Height | 90mm |
Minimum Operating Temperature | -20°C |
Number of Poles | 2 |
Standards Met | CSA, UL |
Terminal Type | Screw |
Special Features | IP20 Terminal Protection |