Better World
Schneider Electric Phase, Voltage Monitoring Relay, 3 Phase, DPDT, 380 → 480V ac, DIN Rail
- RS Stock No.:
- 124-0184
- Mfr. Part No.:
- RM22TR33
- Brand:
- Schneider Electric
14 In stock - FREE next working day delivery available
2 available from Europe for delivery within 1 working day(s).
Price Each
£143.21
(exc. VAT)
£171.85
(inc. VAT)
Units | Per unit |
1 - 9 | £143.21 |
10 - 19 | £114.57 |
20 + | £107.41 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 124-0184
- Mfr. Part No.:
- RM22TR33
- Brand:
- Schneider Electric
Legislation and Compliance
Product Details
Schneider Electric Three Phase Control Relay RM22TR33
Forming part of the Zelio control range of products, the RM22TR33 control relay has been created and designed to monitor the sequence of phases, phase loss, overvoltage and under-voltage events. The RM22TR33 is a multifunctional control relay that has a switching capacity of 2000 VA.
Features & Benefits
- A sealable cover provides protection of the settings
- The settings include a diagnostic button for load circuit testing, a relay output status LED, a fault detection indication LED, a dial pointer LED indicator for relay power ON status and a relay output ON-delay or OFF-delay
- Features a time delay type that is adjustable 0.1...30 s, +/- 10 % of the full-scale value on crossing the threshold Tt
- 35 mm DIN Rail mount
- Has a measurement range of 380...480 V voltage AC
Typical Applications
Customers will typically find this phase control relay being used in applications that include:
- Three-phase motors
- Moving 3 phase machines and equipment
- Industrial applications
- Power management, Automation & Process control
- Pumps, fans, mining and conveyors
- Cranes and escalators
- Predominantly used in environments that require control of connection for moving equipment
- Site equipment
- Agricultural equipment such as refrigerated trucks
- Control against reverse motor operation (lifting, handling, elevators and escalators)
Specifications
Attribute | Value |
---|---|
Monitoring Application | Phase, Voltage |
Electrical Phase | 3 |
Contact Configuration | DPDT |
Voltage Sensing Range | 380 → 480V ac |
Voltage Sensitivity | Overvoltage, Undervoltage |
Mounting Type | DIN Rail |
Phase Sensitivity | Phase Failure, Phase Sequence |
Time Delay | 0.1 → 30s |
Frequency Sensing Range | 50 → 60Hz |
Series | Harmony Control |
Better World Product | Yes |
Better World Verification | Green Premium |
Length | 22.9mm |
Minimum Voltage Sensed | 380V ac |
Maximum Voltage Sensed | 480V ac |
Terminal Type | Screw |
Number of Poles | 2 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Dimensions | 22.9 x 79.5 x 90mm |
Current Range | 10mA |
Height | 90mm |
Width | 79.5mm |
Operating Temperature Range | +60°C |
- RS Stock No.:
- 124-0184
- Mfr. Part No.:
- RM22TR33
- Brand:
- Schneider Electric
Related links
- Siemens Phase 3 Phase 160 → 690V ac, DIN Rail
- Schneider Electric Voltage Monitoring Relay DPDT DIN Rail
- Finder Voltage Monitoring Relay DPDT DIN Rail
- Schneider Electric Phase Voltage Monitoring Relay DPST DIN Rail
- Schneider Electric Phase 3 Phase 220 → 480V ac, DIN Rail
- Schneider Electric Phase 3 Phase 200 → 240V ac, DIN Rail
- Schneider Electric Frequency Voltage Monitoring Relay DPDT, DIN Rail
- Schneider Electric Phase 3 Phase 183 → 528V ac, DIN Rail