- RS Stock No.:
- 124-0181
- Mfr. Part No.:
- RM22LA32MT
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 124-0181
- Mfr. Part No.:
- RM22LA32MT
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
RM22-L Liquid Level Control Relays
Schneider Electric Zelio RM22L series liquid level control relays for one or two liquid levels, with a fill or empty function. Control the actuation of pumps or valves to regulate levels, also suitable for protecting submersible pumps against dry running, or protecting tanks from overflow. A transparent hinged cover on the front panel to avoid any accidental alteration of the settings.
LED indication
35 mm DIN Rail mount
Detection by resistive probes
Fill or empty function
35 mm DIN Rail mount
Detection by resistive probes
Fill or empty function
Specifications
Attribute | Value |
---|---|
Monitoring Application | Level |
Contact Configuration | DPDT |
Mounting Type | DIN Rail |
Time Delay | 0.1 → 30s |
Series | RM22L |
Dimensions | 22.9 x 79.5 x 90mm |
Length | 22.9mm |
Maximum Operating Temperature | +60°C |
Width | 79.5mm |
Height | 90mm |
Minimum Operating Temperature | -20°C |
Number of Poles | 2 |
Operating Temperature Range | -20 → +60°C |
Priced to Clear | Yes |
Terminal Type | Screw |