- RS Stock No.:
- 124-0180
- Mfr. Part No.:
- RM22LA32MR
- Brand:
- Schneider Electric
2 In stock - FREE next working day delivery available
Price Each
£125.83
(exc. VAT)
£151.00
(inc. VAT)
Units | Per unit |
1 - 9 | £125.83 |
10 - 19 | £100.66 |
20 + | £94.37 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 124-0180
- Mfr. Part No.:
- RM22LA32MR
- Brand:
- Schneider Electric
Legislation and Compliance
Product Details
Schneider Electric Single-Phase Level Monitoring Relay, 5 to 100% Sensitivity, 1.5W DC - Zelio Series - RM22LA32MR
Use this monitoring relay from Schneider Electric to control a pump and maintain a set liquid level in a tank. It has front-facing screw trimmers that let you adjust its settings with ease. For versatility, you can set its sensitivity range between 5 and 100%, giving you precise control. Its durable plastic housing is self-extinguishing for safety in the event of a fire. Thanks to a substantial lifespan of 10 million mechanical cycles, it's a long-lasting choice.
• Low power consumption of 1.5W DC for energy efficiency
• Can be mounted in any position for flexible setup
• LED indicators for simple status monitoring
• Contacts are cadmium-free to minimise the risk of environmental contamination
• Wide operating temperature range between -20°C and +60°C for use in harsh environments
• Can be mounted in any position for flexible setup
• LED indicators for simple status monitoring
• Contacts are cadmium-free to minimise the risk of environmental contamination
• Wide operating temperature range between -20°C and +60°C for use in harsh environments
Applications
• Industrial pumps and fans
• Water treatment facilities
• Food and beverage production
• Water treatment facilities
• Food and beverage production
How does this relay work?
When the sensor probe in the tank detects a drop or rise in the liquid level, it sends a signal to this monitoring relay, which causes the pump to turn on or off.
Specifications
Attribute | Value |
---|---|
Monitoring Application | Level |
Electrical Phase | 1 |
Contact Configuration | DPDT |
Mounting Type | DIN Rail |
Time Delay | 0.1 → 30s |
Series | Harmony Control |
Better World Product | Yes |
Better World Verification | Green Premium |
Length | 79.5mm |
Maximum Operating Temperature | +60°C |
Width | 22.9mm |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | +60°C |
Dimensions | 79.5 x 22.9 x 90mm |
Number of Poles | 2 |
Standards Met | CE, CSA, UL |
Height | 90mm |
Terminal Type | Screw |
Related links
- Hiquel Current Monitoring Relay DPDT, DIN Rail
- Tele Level Monitoring Relay DPDT, DIN Rail
- Schneider Electric Level Monitoring Relay SPDT, DIN Rail
- Hiquel Voltage Monitoring Relay DPDT, DIN Rail
- ABB Current Monitoring Relay DPDT, DIN Rail
- Schneider Electric Current Monitoring Relay DPDT, DIN Rail
- Schneider Electric Level Monitoring Relay DIN Rail
- Schneider Electric Voltage Monitoring Relay DPDT DIN Rail