Better World
Schneider Electric Knob Selector Switch - (SPST) 22mm Cutout Diameter, Illuminated 2 Positions
- RS Stock No.:
- 123-8139
- Mfr. Part No.:
- XB4BD41
- Brand:
- Schneider Electric
154 In stock - FREE next working day delivery available
10 available from Europe for delivery within 1 working day(s).
Added
Price Each
£21.15
(exc. VAT)
£25.38
(inc. VAT)
Units | Per unit |
1 - 9 | £21.15 |
10 + | £17.98 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 123-8139
- Mfr. Part No.:
- XB4BD41
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Schneider Electric Selector Switch, 90° Throw Angle, 2 Positions - Harmony XB4 Series - XB4BD41
Need to pack several control functions onto your panel? Turn to this two-position selector switch from Schneider Electric. Its slow-break contacts follow the knob's movements, giving you pinpoint precision over your machinery. Thanks to a 90° throw angle, there's minimal risk of accidental actuation, so control stays in your hands at all times. As the switch is supplied as a complete unit, you have everything you need to get on with installation, using nothing more complicated than your favourite screwdriver.
Features & Benefits
• IP69K rating indicates full protection against dust and hot, high-pressure water jets to push through steam-clean conditions
• Secure screw terminals hold wires in place, helping stop disruption from movement
• Built-in spring return automatically returns switch to off position when released
• Service life of one million cycles for long-lasting machine control
• Secure screw terminals hold wires in place, helping stop disruption from movement
• Built-in spring return automatically returns switch to off position when released
• Service life of one million cycles for long-lasting machine control
Applications
• Packing plants
• Construction industry
• Industrial automation
• Lighting controls
• Construction industry
• Industrial automation
• Lighting controls
What size panel cutout do I need for this device?
You can install this switch into an industry-standard 22mm push button cutout, so it fits snugly into existing panels.
Specifications
Attribute | Value |
---|---|
Selector Switch Type | Selector Switch Complete Unit |
Number of Positions | 2 |
Actuator Type | Knob |
Contact Configuration | SPST |
Angle of Throw | 90° |
Series | Harmony XB4 |
Cutout Diameter | 22mm |
Terminal Type | Screw |
Illuminated | Yes |
Maximum AC Voltage | 24V |
Better World Verification | Green Premium |
Switch Actuation | Spring Return |
Maximum DC Voltage | 24V |
Better World Product | Yes |
- RS Stock No.:
- 123-8139
- Mfr. Part No.:
- XB4BD41
- Brand:
- Schneider Electric