- RS Stock No.:
- 252-3915
- Mfr. Part No.:
- EC11B152442D
- Brand:
- Alps Alpine
Available to back order for despatch when stock is available
Added
Price Each (In a Pack of 5)
£3.828
(exc. VAT)
£4.594
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £3.828 | £19.14 |
25 - 95 | £2.258 | £11.29 |
100 - 245 | £2.144 | £10.72 |
250 - 495 | £2.082 | £10.41 |
500 + | £1.98 | £9.90 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 252-3915
- Mfr. Part No.:
- EC11B152442D
- Brand:
- Alps Alpine
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
11mm Low Profile Encoder
Output signal, channel A leads channel B by 60° ±30° with clockwise rotation
15 pulse - 30 detent
Snap-in PCB and panel mountable
Horizontal and vertical mount options
Long life, high reliability
End slotted metal shaft and Flatted shaft types
Rotational life 15000 cycles
Rated at 10mA 5Vdc
Insulation resistance 300 Vdc 10MR min.
Withstand voltage 300 Vac
15 pulse - 30 detent
Snap-in PCB and panel mountable
Horizontal and vertical mount options
Long life, high reliability
End slotted metal shaft and Flatted shaft types
Rotational life 15000 cycles
Rated at 10mA 5Vdc
Insulation resistance 300 Vdc 10MR min.
Withstand voltage 300 Vac
Supplied with
mounting nut and washer
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Pulses Per Revolution | 15 |
Output Signal Type | Push Pull |
Shaft Type | Solid |
Shaft Diameter | 6mm |
Supply Voltage | 5 V dc |
Overall Height | 31.6mm |
Overall Width | 13.75mm |
Overall Depth | 11.7mm |
Minimum Operating Temperature | -40°C |
Mounting Type | Panel Mount |
Maximum Operating Temperature | +85°C |
- RS Stock No.:
- 252-3915
- Mfr. Part No.:
- EC11B152442D
- Brand:
- Alps Alpine
Related links
- Alps Alpine Incremental Encoder
- Hengstler RI38 Series Incremental Incremental Encoder Push Pull...
- Hengstler RI58-O Series Incremental Incremental Encoder Push Pull...
- Kübler Incremental Incremental Encoder Push Pull Signal 6mm Shaft
- Hengstler RI32 Series Incremental Incremental Encoder Push Pull...
- Kübler KIS40 Series Incremental Incremental Encoder Push Pull...
- Alps Alpine Incremental Encoder, 15 ppr
- Alps Alpine Incremental Incremental Encoder 6mm Shaft