SICK EcoLine Series Linear Measuring Linear Measuring Encoder, 2500 ppr
- RS Stock No.:
- 122-4632
- Distrelec Article No.:
- 303-97-002
- Mfr. Part No.:
- PFG05-E1KM0160 / 1060971
- Brand:
- SICK
Subtotal (1 unit)*
£328.67
(exc. VAT)
£394.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 15 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £328.67 |
*price indicative
- RS Stock No.:
- 122-4632
- Distrelec Article No.:
- 303-97-002
- Mfr. Part No.:
- PFG05-E1KM0160 / 1060971
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SICK | |
Encoder Technology | Linear Measuring | |
Series | EcoLine | |
Pulses Per Revolution | 2500 | |
Supply Voltage | 7 → 30 V | |
Resolution | 0.06 mm | |
IP Rating | IP50, IP65 | |
Overall Height | 55mm | |
Overall Width | 55mm | |
Overall Depth | 50mm | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +70°C | |
Mounting Type | Wire Draw Encoder | |
Select all | ||
---|---|---|
Brand SICK | ||
Encoder Technology Linear Measuring | ||
Series EcoLine | ||
Pulses Per Revolution 2500 | ||
Supply Voltage 7 → 30 V | ||
Resolution 0.06 mm | ||
IP Rating IP50, IP65 | ||
Overall Height 55mm | ||
Overall Width 55mm | ||
Overall Depth 50mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +70°C | ||
Mounting Type Wire Draw Encoder | ||
- COO (Country of Origin):
- DE
PFG Series EcoLine Incremental Encoders
Sick EcoLine series incremental encoders are a compact design encoder ideal for applications with limited space. The slim body features an integrated spring in the drum and an adaption without coupling, to achieve high precision and stability. The special nozzle serves to protect the measuring wire from damage caused by vibration.
Features and Benefits
Wide selection of interfaces/measuring lengths
Slim housing with spring integrated in the measurement drum
Light yet shock resistant and temperature-resistant plastic housing
Analogue interface with teach-in function on the encoder
Slim housing with spring integrated in the measurement drum
Light yet shock resistant and temperature-resistant plastic housing
Analogue interface with teach-in function on the encoder
SICK EcoLine Wire Draw Incremental Encoders
Related links
- SICK EcoLine Series Linear Measuring Encoder, 2500 ppr
- SICK EcoLine Series Linear Measuring Linear Measuring Encoder, 65536 ppr
- SICK DAX Series Linear Measuring Linear Measuring Encoder, Analogue Signal
- SICK Linear Measuring Linear Measuring Encoder HTL Signal, Measuring Wheel Type
- SICK Linear Measuring Linear Measuring Encoder HTL Signal, Measuring Wheel Type
- SICK Linear Measuring Linear Measuring Encoder TTL Signal, Measuring Wheel Type
- SICK Linear Measuring Linear Measuring Encoder TTL Signal, Measuring Wheel Type
- SICK EcoLine Series Absolute Draw Wire Encoder