SKF HK 1210 12mm I.D Needle Roller Bearing, 16mm O.D
- RS Stock No.:
- 514-164
- Mfr. Part No.:
- HK 1210
- Brand:
- SKF
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
£3.015
(exc. VAT)
£3.618
(inc. VAT)
- RS Stock No.:
- 514-164
- Mfr. Part No.:
- HK 1210
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 12mm | |
| Outside Diameter | 16mm | |
| Roller Bearing Type | Needle | |
| Race Width | 10mm | |
| Bore Type | Parallel | |
| Material | Metal | |
| Static Load Rating | 6.4kN | |
| Cage Material | Sheet Steel | |
| Number of Rows | 1 | |
| Roller Material | Carbon Chromium Steel | |
| Dynamic Load Rating | 4.84kN | |
| End Type | Open | |
| Reference Speed | 16000rpm | |
| Limiting Speed | 18000rpm | |
| Maximum Speed - Grease | 14000rpm | |
| Maximum Speed - Oil | 20000rpm | |
| Fatigue Limit Load | 710N | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 12mm | ||
Outside Diameter 16mm | ||
Roller Bearing Type Needle | ||
Race Width 10mm | ||
Bore Type Parallel | ||
Material Metal | ||
Static Load Rating 6.4kN | ||
Cage Material Sheet Steel | ||
Number of Rows 1 | ||
Roller Material Carbon Chromium Steel | ||
Dynamic Load Rating 4.84kN | ||
End Type Open | ||
Reference Speed 16000rpm | ||
Limiting Speed 18000rpm | ||
Maximum Speed - Grease 14000rpm | ||
Maximum Speed - Oil 20000rpm | ||
Fatigue Limit Load 710N | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
SKF Needle Roller Bearing, 12mm ID, 16mm OD - HK 1210
Looking for a reliable and efficient solution that can handle heavier loads to support your shafts in moving machinery? This needle roller bearing from SKF has a high load-carrying capacity and a low sectional height, making it a compact choice for saving space in your installations. The thin-walled outer ring remains stationary while the open-ended cylindrical needles rotate to turn and operate your components. Use this versatile product in your grease-based or oil-based applications to support radial loads.
Sheet-steel cage material makes the bearing strong and durable enough to withstand high force and heat build-ups caused by friction
Maximum speeds of 14,000rpm (rotations per minute) with grease and 20,000rpm with oil for use in very high-speed applications
Open-ended cylindrical needles make it simple to apply lubricants and maintain the bearing
Maximum speeds of 14,000rpm (rotations per minute) with grease and 20,000rpm with oil for use in very high-speed applications
Open-ended cylindrical needles make it simple to apply lubricants and maintain the bearing
Applications
Automotive industry
Electric motors and pumps
Distribution centres
Electric motors and pumps
Distribution centres
Can this needle roller bearings support high radial loads?
Needle roller bearings like this one support higher radial loads than other types of ball bearings thanks to the large surface area of the needles. This bearing has a static load rating of 6.4kN and a dynamic load rating of 4.84kN for supporting heavy loads.

