RS PRO SPST, Latching Rocker Switch PCB

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
734-7365
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Contact Configuration

SPST

Switch Operation

Latching

Panel Cut Out Width

24.5mm

Panel Cut Out Height

9mm

Contact Current Rating

5 A @ 15 V

Actuator Colour

Black

Mounting Type

PCB

Terminal Type

Quick Connect

Legend Text

On (symbol); Off (symbol)

Panel Cut Out Size

9 x 24.5mm

DC Voltage Rating

15V

Legend Text Colour

White

Contact Resistance

20mΩ

Case Material

Glass Fibre Reinforced Nylon

Contact Material

Silver Plated Copper Alloy

Mechanical Life

6000Cycles

COO (Country of Origin):
TW


Rocker Switches - RS


The RS range of Miniature and Sub-Miniature Rockers Switches are available in a variety of Contact and Switch configurations.