Red indicator for circular rocker switch
Loading...
Price Each | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||||||||||
|
|
|
Specifications
| Accessory Type | LED Indicator | |
| For Use With | RW2 Series | |
| LED Colour | Red |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Circular Rocker/Square Switches
Circular Rocker/ Square Switches
Switches with attractive circular rocker actuators
Available in black bodied, black rocker non-illuminated form or red rocker 250 V neon illuminated
A matching red indicator is also available
The on/off positions of the single throw type is identified by the universal I and O markings
Terminated with 6.3 ´ 0.8 mm blades suitable for 250 ( 1/4 in.) push-on receptacles (see Connectors/Terminals section) or soldering
Panel Cut-out: 25.60mm x 26.50mm
Operating Temperature range max: 125°C
Mechanical Life (Operations): >5 x 104
Approvals
VDE; BEAB; SEMKO; DEMKO; NEMKO; UTE
