- RS Stock No.:
- 802-7690
- Mfr. Part No.:
- 1658435
- Brand:
- Phoenix Contact
96 In stock - FREE next working day delivery available
Added
Price Each
£24.59
(exc. VAT)
£29.51
(inc. VAT)
Units | Per unit |
1 - 9 | £24.59 |
10 - 24 | £20.90 |
25 - 49 | £18.47 |
50 + | £15.98 |
- RS Stock No.:
- 802-7690
- Mfr. Part No.:
- 1658435
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Phoenix Contact RJ45 Connector, 4 Way, Gold-Plated Contacts - VS-PN-RJ45-5-Q/IP20 - 1658435
Get your kit joined together quick-smart with this RJ45 connector from Phoenix Contact. You can use it to link Ethernet cables to your networking or telecoms equipment. The QUICKON connector uses IDC technology to make a gas-tight link without the need for crimping or any specialist tools, making this an ideal option for fast installation in the field. The IDC connector uses a blade to slice through the insulation on a wire and make an electrical connection with the conductor. This means there's no need to strip the wire and you can get up and running quickly.
As a cat5 LAN connector, it's suitable for transmitting video and telephony signals as well as standard computer data. Shielding is on hand to shut out EMI and maintain the quality of your signal. You can use this connector anywhere from computer networks to production lines or hubs and switches.
As a cat5 LAN connector, it's suitable for transmitting video and telephony signals as well as standard computer data. Shielding is on hand to shut out EMI and maintain the quality of your signal. You can use this connector anywhere from computer networks to production lines or hubs and switches.
Features & Benefits
Gold-over-nickel-plated copper alloy contacts resist corrosion to give you excellent conductivity and transmit your signal faithfully
Locking clips offer extra safety
Operating temperature range of -20°C to +70°C makes it suitable for use in challenging environments
Locking clips offer extra safety
Operating temperature range of -20°C to +70°C makes it suitable for use in challenging environments
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5 |
Mounting Type | Cable Mount |
Number of Ways | 4 |
Connector Type | RJ45 |
Shield Type | Shielded |
Orientation | Straight |
IP Rating | IP20 |
Length | 14mm |
Width | 59mm |
Depth | 14.6mm |
Series | VS-PN |
Series Number | VS-PN-RJ45-5-Q/IP20 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
- RS Stock No.:
- 802-7690
- Mfr. Part No.:
- 1658435
- Brand:
- Phoenix Contact
Related links
- Siemens FastConnect Series Male RJ45 Connector Cat5
- RS PRO Male RJ45 Connector Cat5
- Phoenix Contact CUC Series Male RJ45 Connector Cat5
- Phoenix Contact VS-08 Series Male RJ45 Connector Cat5
- Harting Han 3A RJ45 Series Male RJ45 Connector Cat5
- Phoenix Contact QUICKON Series Male RJ45 Connector Cat5
- HARTING Han-Modular Series Male RJ45 Connector Cat5
- Phoenix Contact VS-PPC Series Male RJ45 Connector Cat5