- RS Stock No.:
- 741-8461
- Mfr. Part No.:
- C893-1DX1-E5
- Brand:
- Bel-Stewart
338 In stock - FREE next working day delivery available
Added
Price Each
£4.91
(exc. VAT)
£5.89
(inc. VAT)
Units | Per unit |
1 - 14 | £4.91 |
15 - 49 | £4.71 |
50 + | £4.58 |
- RS Stock No.:
- 741-8461
- Mfr. Part No.:
- C893-1DX1-E5
- Brand:
- Bel-Stewart
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Stewart Magjack Connector Modules
A range of Stewart Magjack connector modules which provide a comprehensive portfolio of integrated devices that combine Bels connectors and magnetics. These modules provide the signal conditioning, EMI suppression and signal isolation previously performed by multiple (7+), discrete components. Each Magjack connector employed reduces PCB real estate use by more than 50% per RJ port. All models are highly reliable and excellent quality.
Features & Benefits
Both straight and right angle available
Mounting type: Through hole
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
Mounting Type | Through Hole |
Number of Ways | 8P4C |
Shield Type | STP |
Orientation | Straight |
Length | 31.42mm |
Width | 19.07mm |
Depth | 26.11mm |
Series | MagJack |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Related links
- Bel-Stewart MagJack Series Female RJ45 Connector, STP Shield
- MH Connectors MH Modular Series Female RJ12 Connector STP Shield
- Bel-Stewart SS-65 Series Female RJ45 Connector Cat4, UTP Shield
- Hirose TM11R Series Female RJ45 Connector Cat3, STP Shield
- Bel-Stewart SS-64 Series Female RJ14 Connector Cat3, UTP Shield
- Bel-Stewart SS-64 Series Female RJ11 Connector Cat4, UTP Shield
- Bel-Stewart Cat7 Male ARJ45 to Male ARJ45 Ethernet Cable Grey Low...
- Bel-Stewart SS-60000 Series Female RJ45 Connector Cat6, UTP Shield