- RS Stock No.:
- 703-9676
- Mfr. Part No.:
- 1871295-1
- Brand:
- TE Connectivity
161 In stock - FREE next working day delivery available
Added
Price Each
£49.69
(exc. VAT)
£59.63
(inc. VAT)
Units | Per unit |
1 + | £49.69 |
- RS Stock No.:
- 703-9676
- Mfr. Part No.:
- 1871295-1
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
Industrial Ethernet Core Assembly
From TE Connectivity, a series of RJ45 connectors, perfect when a reliable networking connection is required. These plugs and sockets are Rated at IP20, ensuring they are protected against solid objects up to 12 mm. All models are highly reliable and excellent quality.
Features & Benefits
Thermoplastic housing
Copper alloy contact
Copper alloy contact
TE Connectivity Range
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ45 Connector |
Mounting Type | Cable Mount |
Number of Ports | 1 |
Number of Ways | 8C |
IP Rating | IP20 |
Width | 12.3mm |
Series | 1871295 |
Series Number | 1871295 |
Contact Material | Copper Alloy |
- RS Stock No.:
- 703-9676
- Mfr. Part No.:
- 1871295-1
- Brand:
- TE Connectivity
Related links
- TE Connectivity 1-2120864 Series Male RJ45 Connector Cat6a
- TE Connectivity 1987236 Series Male RJ45 Connector Cat5e
- TE Connectivity 215875 Series Male RJ45 Connector Cat5e Unshielded Shield
- Neutrik etherCON Series Male RJ45 Connector, Cable Mount
- TE Connectivity 1903527 Series Male RJ45 Connector, Cable Mount
- TE Connectivity 1546440-1 Series Male RJ45 Connector, Cable Mount
- TE Connectivity 2120892 Series Male RJ45 Connector Cat6a
- Phoenix Contact QUICKON Series Male RJ45 Connector Cat5