- RS Stock No.:
- 703-9654
- Mfr. Part No.:
- 1871283-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 703-9654
- Mfr. Part No.:
- 1871283-1
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
Industrial Ethernet Core Assembly
From TE Connectivity, a series of RJ45 connectors, perfect when a reliable networking connection is required. These plugs and sockets are Rated at IP20, ensuring they are protected against solid objects up to 12 mm. All models are highly reliable and excellent quality.
Features & Benefits
Thermoplastic housing
Copper alloy contact
Copper alloy contact
TE Connectivity Range
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Ports | 1 |
Mounting Type | Cable Mount |
Number of Ways | 4 |
Connector Type | Plug |
Orientation | Straight |
IP Rating | IP20 |
Width | 12.3mm |
Depth | 40mm |
Contact Material | Copper Alloy |
- RS Stock No.:
- 703-9654
- Mfr. Part No.:
- 1871283-1
- Brand:
- TE Connectivity