Amphenol Communications Solutions RJHS Series Female RJ45 Connector, Through Hole Right Angle 1 Port

Bulk discount available

Subtotal (1 unit)*

£1.19

(exc. VAT)

£1.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 64 unit(s) shipping from 24 November 2025
  • Plus 21 unit(s) shipping from 24 November 2025
  • Plus 1,175 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£1.19
25 - 49£0.56
50 - 99£0.55
100 - 249£0.54
250 +£0.52

*price indicative

RS Stock No.:
257-8779
Mfr. Part No.:
RJHS-4081
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Ethernet Connector Type

RJ45 Connector

Gender

Female

Number of Ports

1

Mounting Type

Through Hole

Shield Type

Unshielded

Orientation

Right Angle

Length

15.75mm

Depth

14.99mm

Series

RJHS

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Amphenol LED Sockets


From Amphenol, this range of PCB mounting RJ45 (8//8 way) socket have built-in LEDs and are designed for category 5 performance. Available in both shielded and unshielded versions, a thermoplastic body ensures a component that is robust and compact. The range is available not only with discrete green and yellow LEDs, but also with bi-colour LED versions. The bi-colour types have two LEDs, both with green/yellow indication. All models are highly reliable and excellent quality.

Features & Benefits


A maximum contact resistance of 10 mΩ

A minimum insulation resistance of 500 mΩ

A current rating of 1.5A

A voltage rating of 125 V ac

RJ45 Socket LED Ratings


Forward Current: 7 mA

Forward Voltage: 2 V to 1 V (Typical.)

Reverse Voltage: 5 V Minimum

Power Dissipation Green: 24 mW

Power Dissipation Yellow: 36 mW

Note

For discrete types, viewing from the front of the socket, the green LED is on the right, the yellow on the left.

Related links