- RS Stock No.:
- 455-220
- Mfr. Part No.:
- TM11AP1-88P(03)
- Brand:
- Hirose
415 In stock - FREE next working day delivery available
225 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 5)
£4.734
(exc. VAT)
£5.681
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 70 | £4.734 | £23.67 |
75 - 245 | £3.744 | £18.72 |
250 + | £2.822 | £14.11 |
*price indicative |
- RS Stock No.:
- 455-220
- Mfr. Part No.:
- TM11AP1-88P(03)
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Shielded
A range of fully shielded 8 way (RJ45) plugs conforming to the FCC68 specification. There are both Straight and angle entry versions (which can be set for either right or left handed cable fitting). All models are highly reliable and excellent quality.
Features & Benefits
Integral metal body, cable clamp and strain relief
Use copper foil stock no. 542-5505 for full shielding effectiveness
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ45 Connector |
Mounting Type | Cable Mount |
Number of Ports | 1 |
Number of Ways | 8 |
Shield Type | Shielded |
Orientation | Straight |
Length | 13.4mm |
Width | 30.2mm |
Depth | 12.9mm |
Series | TM11P |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
- RS Stock No.:
- 455-220
- Mfr. Part No.:
- TM11AP1-88P(03)
- Brand:
- Hirose
Related links
- Hirose TM31P Series Male RJ45 Connector Cat6a
- Hirose TM11P Series Male RJ45 Connector Cat3
- Hirose DF11 Series Straight Through Hole PCB Header 2.0mm Pitch Shrouded
- Hirose TM-P Series Male RJ45 Connector, Cable Mount
- Hirose TM21P Series Male RJ45 Connector Cat5e, STP Shield
- Hirose TM21P Series Male RJ45 Connector Cat5e, Tin Plated Copper...
- Hirose Hood for use with RJ45 Connectors
- Hirose TM22P Series Male RJ45 Connector, Cable Mount