- RS Stock No.:
- 615-4305
- Mfr. Part No.:
- 216548-1
- Brand:
- TE Connectivity
45 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£1.314
(exc. VAT)
£1.577
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 70 | £1.314 | £6.57 |
75 + | £1.072 | £5.36 |
*price indicative |
- RS Stock No.:
- 615-4305
- Mfr. Part No.:
- 216548-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
TE Connectivity Cat 3 Single Port Right Angle PCB Mount 6 Pole Modular Jacks
6 Pole Cat 3 single port right angle PCB mount modular RJ11, RJ14 and RJ25 jacks with high temperature thermoplastic housings. These Cat 3 modular jacks are available as through hole or SMT mounting with nickel plated copper alloy shielding and various heights and solder tail lengths. Other additional features include PCB and panel grounding options, panel stops to provide additional mechanical support, keying that enables the modular jack to be mated securely with a keyed plug and latching. Please refer to additional data table for details.
Approvals
UL94V-0
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ25 Connector |
Gender | Female |
LAN Category | Cat3 |
Mounting Type | Through Hole |
Number of Ways | 6P6C |
Orientation | Straight |
Length | 16mm |
Depth | 12.4mm |
Series Number | 216548 |
Series | 216548 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
- RS Stock No.:
- 615-4305
- Mfr. Part No.:
- 216548-1
- Brand:
- TE Connectivity
Related links
- TE Connectivity 5555165 Series Female RJ25 Modular Jack Connector Cat3
- TE Connectivity 5520258 Series Female RJ25 Modular Jack Connector Cat3
- TE Connectivity 0-215876 Series Female RJ25 Connector Cat3
- TE Connectivity 5520470 Series Female RJ25 Connector Cat3, UTP Shield
- TE Connectivity 1-1705950 Series Female RJ25 Connector Cat3, UTP Shield
- TE Connectivity Female RJ25 Connector Cat3
- TE Connectivity 5555077 Series Female RJ25 Connector Cat3
- TE Connectivity 5555140 Series Female RJ25 Connector Cat3