- RS Stock No.:
- 144-4568
- Mfr. Part No.:
- 937-SP-3066
- Brand:
- Bel-Stewart
980 In stock - FREE next working day delivery available
50 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 10)
£0.265
(exc. VAT)
£0.318
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 140 | £0.265 | £2.65 |
150 - 490 | £0.224 | £2.24 |
500 + | £0.218 | £2.18 |
*price indicative |
- RS Stock No.:
- 144-4568
- Mfr. Part No.:
- 937-SP-3066
- Brand:
- Bel-Stewart
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Data Plugs
Modular data plugs to accept a wide range of data and communication cables for both solid & stranded wires from 28 to 24 awg.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ25 Connector |
Mounting Type | Cable Mount |
Number of Ways | 6P6C |
Orientation | Straight |
Length | 9.65mm |
Series Number | 937-SP |
Series | 937-SP |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |