- RS Stock No.:
- 437-200
- Mfr. Part No.:
- 940-SP-3066R-OST
- Brand:
- Bel-Stewart
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 437-200
- Mfr. Part No.:
- 940-SP-3066R-OST
- Brand:
- Bel-Stewart
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Data Plugs
Modular data plugs to accept a wide range of data and communication cables for both solid & stranded wires from 28 to 24 awg.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Number of Ways | 6P6C |
Orientation | Straight |
Length | 9.65mm |
Contact Material | Phosphor Bronze |
Priced to Clear | Yes |
Contact Plating | Gold |