- RS Stock No.:
- 423-3490
- Mfr. Part No.:
- 85502-5007
- Brand:
- Molex
745 In stock - FREE next working day delivery available
10 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 5)
£2.18
(exc. VAT)
£2.62
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 70 | £2.18 | £10.90 |
75 - 245 | £2.072 | £10.36 |
250 + | £1.962 | £9.81 |
*price indicative |
- RS Stock No.:
- 423-3490
- Mfr. Part No.:
- 85502-5007
- Brand:
- Molex
Technical Reference
Legislation and Compliance
Product Details
Molex Cat 3 Modular Low Profile PCB Jacks, 85502 Series
Category 3 right angle SMT RJ11, RJ12 and RJ45 modular jacks with an industry standard footprint and a low 11.5 mm profile. These cat 3 low profile modular RJ jacks have black UL 94V-0 thermoplastic housings, highly reliable gold plated square contacts, PCB retention and 0.10 mm coplanarity. All models are highly reliable and excellent quality.
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ12 Connector |
Gender | Female |
LAN Category | Cat3 |
Mounting Type | Surface Mount |
Number of Ways | 6P/6C |
Shield Type | UTP |
Orientation | Right Angle |
Length | 13.21mm |
Width | 11.5mm |
Depth | 18.1mm |
Series Number | 85502 |
Series | 85502 |
Contact Material | Brass |
Contact Plating | Gold over Nickel |
Related links
- Molex Modular Plugs - Jacks Series Female RJ12 Connector Cat3
- Molex 85502 Series Female RJ11 Connector Cat3, UTP Shield
- Molex 85502 Series Female RJ45 Connector Cat3
- Molex 85502 Series Female RJ11 Connector UTP Shield
- Amphenol ICC 73305 Series Female RJ12 Connector Cat3
- Molex 85502 Series Female RJ11 Connector Cat3
- Molex 85513 Series Female RJ12 Connector Cat3
- Molex 85502 Series Female RJ12 Connector Cat3