- RS Stock No.:
- 124-1159
- Mfr. Part No.:
- 6-555177-3
- Brand:
- COMMSCOPE
Discontinued product
- RS Stock No.:
- 124-1159
- Mfr. Part No.:
- 6-555177-3
- Brand:
- COMMSCOPE
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Commscope Cat3 Shielded and Unshielded RJ11 Plugs
From Commscope, a range of modular shielded and unshielded Cat3 RJ11 plugs. The RJ11 connectors have gold plated phosphor bronze contacts and a clear glass filled polycarbonate housing. The RJ11 connectors are available 6/6, 6/4 and 4/4 pin outs for both round or flat/ oval cable. Suitable 26 AWG to 24 AWG cable.
Applications
Telecom
Communications
Communications
Commscope Range
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ11 Connector |
Mounting Type | Cable Mount |
Number of Ways | 6 |
Connector Type | Modular Plug |
Shield Type | Unshielded |
Orientation | Straight |
Length | 9.65mm |
Width | 22.48mm |
Depth | 8.49mm |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |