- RS Stock No.:
- 915-6008
- Mfr. Part No.:
- FQ-1000-8060-2
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 915-6008
- Mfr. Part No.:
- FQ-1000-8060-2
- Brand:
- 3M
Technical Reference
Legislation and Compliance
Product Details
3M RJ Patch Panels
From 3M, a series of 1U RJ45 patch panels for 19 racking systems. These patch panels are compatible with 3M RJ45 jacks falling into category 6A 6 and 5e. They feature a new easy fixing system utilising two screws already integrated into the panel. Eliminating the need for using the more traditional cage nuts and screws saving valuable installation time. The patch panels have an integrated cable support system at the rear making cable ties optional. The panels are available in 16 and 24-port variants.
3M Range
Specifications
Attribute | Value |
---|---|
LAN Category | Cat6, Cat6a |
Number of Ports | 16 |
Interface Type | RJ45 |
Rack Height | 1U |
Height | 43.6mm |
Depth | 122.6 mm, 482.6mm |
Colour | Grey |