- RS Stock No.:
- 704-8399
- Mfr. Part No.:
- 0 335 90
- Brand:
- Legrand
Discontinued product
- RS Stock No.:
- 704-8399
- Mfr. Part No.:
- 0 335 90
- Brand:
- Legrand
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
19" empty panels
Universal fitting for all racks or enclosures.
These panels guarantee automatic earthing for each connector
Feature rear cable guides for maintaining cables during maintenance
These panels guarantee automatic earthing for each connector
Feature rear cable guides for maintaining cables during maintenance
Supplied with
captive screws and cage nuts.
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5e |
Interface Type | RJ45 |
Rack Height | 1U |
Width | 19in |
Series | LCS2 |