- RS Stock No.:
- 648-4381
- Mfr. Part No.:
- 1689475
- Brand:
- Phoenix Contact
11 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£15.50
(exc. VAT)
£18.60
(inc. VAT)
Units | Per unit |
1 - 14 | £15.50 |
15 - 49 | £13.28 |
50 - 99 | £12.65 |
100 - 249 | £11.98 |
250 + | £11.39 |
- RS Stock No.:
- 648-4381
- Mfr. Part No.:
- 1689475
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Variosub RJ45/ IP67 Connectors
Connector set
Connector set comprising RJ45 sleeve housing, IP67, with push-pull lock to attachment frame
Cable diameter 5 → 6.5 mm
Pin insert VS-08-ST-RJ45, CAT5e, for wire strand AWG 26 and rigid cores AWG 26 ... 24, 8-pin
Cable diameter 5 → 6.5 mm
Pin insert VS-08-ST-RJ45, CAT5e, for wire strand AWG 26 and rigid cores AWG 26 ... 24, 8-pin
Socket insert
RJ45 socket insert, modular (keystone)
CAT5e, 8-pin, shielded
Socket to socket
CAT5e, 8-pin, shielded
Socket to socket
Attachment frame
RJ45 attachment frame / IP67
For modular socket inserts (keystone)
For round assembly frame
With seal, coil and cap nut
Colour: grey
For modular socket inserts (keystone)
For round assembly frame
With seal, coil and cap nut
Colour: grey
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
IP Rating | IP67 |
Series | VS-08-T |
Series Number | VS-08-T-RJ45/IP67-SET |