TE Connectivity
Loading...

Price Each (In a Pack of 10)

Please log in to see latest prices Register / Log In
Now £0.283 £0.589
Qty Unit Price
10£0.283
150£0.243
400£0.198
Price reduction shown applies to column 1 list price
In stock for next working day delivery
  • RS Stock No. 174-7003
  • Brand TE Connectivity
  • Mfr Part No. 737628-4
  • RoHS Status
  • Customer reviews (0) Add a review

Specifications

Connector TypeModular Plug
Contact MaterialPhosphor Bronze
Contact PlatingGold
GenderMale
LAN CategoryCat3
Number of Ways4P4C
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

Plugs and sockets_5067258_Normal Module

Modular range

Standard Western Electric.
Modular range suitable for a wide variety of applications such as telephony or networks.

Voltage: 250 Vac
Current: 2.5 A
Withstand voltage: 500 V eff.
Insulation resistance: 500 MΩ
Mechanical resistance of cable: 89 N min.
Mechanical endurance: 200 cycles
Materials - enclosure: transparent polycarbonate
- contact: phosphor bronze, selective gold on nickel undercoat
Admissible conductor section: 0.08 → 0.15 mm
2
ref. Tyco Electronics /   no. of for
       
AMP housing contacts cable
0-737628-4 RJ9 4 // 4 Flat face
0-737745-4 RJ11 6 // 4 Flat face
0-737747-4 RJ11 6 // 6 Flat face
5-554710-3 RJ11 6 // 6 Round
5-554739-3 RJ45 8 // 8 Flat face
5-554169-3 RJ45 8 // 8 Round
5-554170-3 RJ45 8 // 8 Round*
*Foolproofing      

Approvals

P.T.T.: products on LNZ list

AMP Range -RJ Plugs