Loading...
Price Each | ||||||
|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Now
£3.86
£4.68
Price reduction shown applies to column 1 list price
Also Available
In stock for next working day delivery
| ||||||
|
|
|
Specifications
| Body Orientation | Straight | |
| Bulkhead | Yes | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Gender | Female | |
| Impedance | 50Ω | |
| Mounting Type | Panel Mount | |
| Polarity | Normal | |
| Termination Method | Solder |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
TE Connectivity BNC Jacks
BNC - TE Connectivity
A range of BNC TE Connectivity Plugs, Jacks and Terminator

