Loading...
Price Each (Supplied in a Bag) | ||||||||||
|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also available in RS Pack
In stock for next working day delivery
| ||||||||||
|
|
|
Specifications
| Adapter Type A | SK | |
| Body Orientation | Straight | |
| Contact Material | Beryllium Copper | |
| Contact Plating | White Bronze | |
| Gender A | Plug | |
| Gender B | Socket | |
| Impedance | 50Ω | |
| Length | 20.5mm | |
| Operating Frequency | 0 → 40GHz |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Huber+Suhner Adapters within series
Adaptors
Adaptors to facilitate interconnections between common connectors

