Loading...
Price Each (Supplied in a Bag) | ||||||||||
|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also available in RS Pack
In stock for next working day delivery
| ||||||||||
|
|
|
Specifications
| Body Orientation | Right Angle | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Copper Nickel Gold Alloy | |
| Gender | Female | |
| Impedance | 50Ω | |
| Mounting Type | Through Hole | |
| Operating Frequency | 0 → 12.4GHz | |
| Termination Method | Crimp |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
SMA Receptacle, PCB
Telegärtner Nickel-Gold Plated RF Connectors
| Working voltage | 500V max | Centre contact | Gold plated brass |
| Proof voltage | 1.5kV | Mating cycles | 1000 |
| Insulation resistance | 5GΩ | Climatic characteristics | 40/155/21 |
| Frequency range | dc to 4GHz | Contact resistance | 20mΩ |
| Outer conductor resistance | 5mΩ |
| Crimp tooling | ||
| Cable Type | Cable Group | Use crimp tools(s) |
| RG58 | A | 456-431, 453-870, 848-391/848-436 |
| RG59 | F | 456-431, 453-870, 848-391/848-436 |
| RG62 | F | 456-431, 453-870, 848-391/848-436 |
| RG174 | B | 848-391/282-3502 |
| RG179 | E | 848-391/282-3502 |
| RG223 | C | 456-431, 453-870, 848-391/848-436 |
| PSF1/3 | R | 456-431, 453-870, 848-391/848-436 |

