Telegartner
Loading...

Price Each (Supplied in a Bag)

Please log in to see latest prices Register / Log In
Qty Unit Price
15£75.83
50£55.92
100£53.18
250£40.62
Also available in RS Pack
In stock for next working day delivery
  • RS Stock No. 712-3197P
  • Brand Telegartner
  • Mfr Part No. J01123B0004
  • RoHS Status
  • Customer reviews (0) Add a review

Specifications

Adapter Type A7/16
Body OrientationRight Angle
Contact PlatingCopper, Silver Alloy
Gender APlug
Gender BSocket
Impedance50Ω
Length52.7mm
Operating Frequency0 → 7.5GHz
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

7-16 Straight Plugs and Adaptors

Telegärtner Nickel-Gold Plated RF Connectors

Working voltage 500V max Centre contact Gold plated brass
Proof voltage 1.5kV Mating cycles 1000
Insulation resistance 5GΩ Climatic characteristics 40/155/21
Frequency range dc to 4GHz Contact resistance 20mΩ
Outer conductor resistance 5mΩ    
Crimp tooling
Cable Type Cable Group Use crimp tools(s)
RG58 A 456-431, 453-870, 848-391/848-436
RG59 F 456-431, 453-870, 848-391/848-436
RG62 F 456-431, 453-870, 848-391/848-436
RG174 B 848-391/282-3502
RG179 E 848-391/282-3502
RG223 C 456-431, 453-870, 848-391/848-436
PSF1/3 R 456-431, 453-870, 848-391/848-436