Loading...
Price Each (Supplied in a Box) | ||||||||||
|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also available in RS Pack
In stock for next working day delivery
| ||||||||||
|
|
|
Specifications
| Body Orientation | Right Angle | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Gender | Female | |
| Impedance | 75Ω | |
| Mounting Type | Through Hole | |
| Operating Frequency | 0 → 4GHz | |
| Polarity | Normal | |
| Termination Method | Solder |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
TE Connectivity 75 Ohm BNC Connectors - Right Angle PCB/Panel Mount Jacks
BNC - TE Connectivity
A range of BNC TE Connectivity Plugs, Jacks and Terminator

