Loading...
|
|
|
Specifications
| Dimensions | 3 x 3 x 0.85mm | |
| Height | 0.85mm | |
| Length | 3mm | |
| Maximum Operating Band 1 Frequency | 439MHz | |
| Maximum Operating Supply Voltage | 4 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Band 1 Frequency | 439MHz | |
| Minimum Operating Supply Voltage | 2 V | |
| Minimum Operating Temperature | -55 °C | |
| Modulation Technique | ASK, FSK | |
| Mounting Type | Surface Mount | |
| Number of Operating Bands | 1 | |
| Package Type | TSSOP | |
| Pin Count | 8 | |
| Width | 3mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
UHF ASK/FSK Transmitter
PLL Transmitter for Data transmission with data rates up to 32 kBaud.
Integrated PLL loop filter
High output power
Supply voltage: 2 to 4V
Single ended Antenna output

