- RS Stock No.:
- 546-4702
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 546-4702
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Thru.Terminations
Approvals
N/A
Specifications
Attribute | Value |
---|---|
Interface Type | BNC |
Gender | Female, Male |
Body Orientation | Straight |
Mounting Type | Through Hole |
Impedance | 75Ω |
Body Plating | Silver |
Operating Frequency | 0 → 0.5GHz |
Average Power Rating | 1W |
Contact Material | Brass |
Contact Plating | Gold |