- RS Stock No.:
- 680-7380
- Mfr. Part No.:
- 1-1337454-0
- Brand:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 680-7380
- Mfr. Part No.:
- 1-1337454-0
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
TE Connectivity 50 Ohm BNC RF Coaxial Insulated Jack to Jack Adaptor
50 Ohm BNC RF coaxial insulated BNC jack to BNC jack adapters with bayonet coupling. These 50 Ohm BNC RF coax insulated BNC socket to BNC socket adapters have an ABS insulator, thermoplastic dielectric, nickel plated brass body and a gold plated centre contact.
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Adapter Type A | BNC |
Adapter Type B | BNC |
Gender A | Female |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 4GHz |
Contact Plating | Gold |
Length | 32.5mm |
Body Plating | Nickel |
Contact Material | Brass |
- RS Stock No.:
- 680-7380
- Mfr. Part No.:
- 1-1337454-0
- Brand:
- TE Connectivity