- RS Stock No.:
- 795-8032
- Mfr. Part No.:
- ADL5611ARKZ-R7
- Brand:
- Analog Devices
- RS Stock No.:
- 795-8032
- Mfr. Part No.:
- ADL5611ARKZ-R7
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
Product Details
RF Amplifiers, Analog Devices
Radio Frequency (RF) Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Amplifier Type | Gain |
Typical Power Gain | 14.3 dB |
Typical Output Power | 12.8dBm |
Typical Noise Figure | 6dB |
Number of Channels per Chip | 1 |
Maximum Operating Frequency | 6 GHz |
Mounting Type | Surface Mount |
Package Type | SOT-89 |
Pin Count | 3 |
Dimensions | 4.6 x 2.6 x 1.6mm |
Height | 1.6mm |
Length | 4.6mm |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Maximum Operating Supply Voltage | 5.25 V |
Width | 2.6mm |
Minimum Operating Supply Voltage | 4.75 V |
Related links
- ADL5535ARKZ-R7 Analog Devices 16.7 dB 1 GHz, 3-Pin SOT-89
- HMC311SC70E Analog Devices 15 dB 8 GHz, 6-Pin SC-70
- HMC788ALP2E Analog Devices 14 dB 10 GHz, 6-Pin LFCSP
- BGA2031/1 RF Amplifier Gain 6-Pin SOT-363
- HMC441LC3B Analog Devices 17 dB 18 GHz, 12-Pin SMT
- ADL5545ARKZ-R7 Analog Devices 15.9 dB 6 GHz, 3-Pin SOT-89
- HMC564LC4 Analog Devices 17 dB 14 GHz, 24-Pin SMT
- ADL5601ARKZ-R7 Analog Devices 15.6 dB 4 GHz, 3-Pin SOT-89