ALM-31122-BLKG Broadcom, RF Amplifier, 15.6 dB 1 GHz, 22-Pin MCOB
- RS Stock No.:
- 716-5154
- Mfr. Part No.:
- ALM-31122-BLKG
- Brand:
- Broadcom
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 716-5154
- Mfr. Part No.:
- ALM-31122-BLKG
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Amplifier Type | General Purpose | |
| Typical Power Gain | 15.6 dB | |
| Typical Output Power | 31.6dBm | |
| Typical Noise Figure | 2dB | |
| Number of Channels per Chip | 1 | |
| Maximum Operating Frequency | 1 GHz | |
| Mounting Type | Surface Mount | |
| Package Type | MCOB | |
| Pin Count | 22 | |
| Dimensions | 6 x 5 x 1.1mm | |
| Height | 1.1mm | |
| Length | 6mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 5mm | |
Select all | ||
|---|---|---|
Brand Broadcom | ||
Amplifier Type General Purpose | ||
Typical Power Gain 15.6 dB | ||
Typical Output Power 31.6dBm | ||
Typical Noise Figure 2dB | ||
Number of Channels per Chip 1 | ||
Maximum Operating Frequency 1 GHz | ||
Mounting Type Surface Mount | ||
Package Type MCOB | ||
Pin Count 22 | ||
Dimensions 6 x 5 x 1.1mm | ||
Height 1.1mm | ||
Length 6mm | ||
Maximum Operating Temperature +150 °C | ||
Width 5mm | ||
- COO (Country of Origin):
- CN
Small Cell Power Amplifiers, Avago Technologies
High Linearity RF power amplifiers with high gain and high efficiency for wireless data.
Radio Frequency (RF) Amplifiers, Avago Technologies
Avago Technologies provide a wide range of RF amplifiers including Power Amplifier (PA), Gain Block/Driver, and Low Noise Amplifier (LNA), designed for mobile/fixed wireless applications and low power cellular base stations.
