Loading...
Price Each | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Now
£1.27
£2.08
Price reduction shown applies to column 1 list price
In stock for next working day delivery
| ||||||||||||
|
|
|
Specifications
| Amplifier Type | General Purpose | |
| Dimensions | 2.16 x 2.16 x 1.52mm | |
| Height | 1.52mm | |
| Length | 2.16mm | |
| Maximum Operating Frequency | 5.5 GHz | |
| Maximum Operating Supply Voltage | 9.4 V | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Supply Voltage | 6.2 V | |
| Mounting Type | Surface Mount | |
| Number of Channels per Chip | 1 | |
| Package Type | 86 | |
| Pin Count | 4 | |
| Typical Noise Figure | 3.3dB | |
| Typical Output Power | 12.5dBm | |
| Typical Power Gain | 22.5 dB | |
| Width | 2.16mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

