Loading...
Price Each (Supplied in a Tube) | ||||||||||
|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also available in RS Pack
In stock for next working day delivery
| ||||||||||
|
|
|
Specifications
| Amplifier Type | General Purpose | |
| Dimensions | 2.25 x 1.35 x 1mm | |
| Height | 1mm | |
| Length | 2.25mm | |
| Maximum Operating Frequency | 3 GHz | |
| Mounting Type | Surface Mount | |
| Number of Channels per Chip | 1 | |
| Package Type | SOT-363 | |
| Pin Count | 6 | |
| Typical Noise Figure | 1.5dB | |
| Typical Output Power | 17.7dBm | |
| Typical Power Gain | 22 dB | |
| Width | 1.35mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

