- RS Stock No.:
- 770-9280
- Mfr. Part No.:
- BRS/09
- Brand:
- BM Polyco
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 770-9280
- Mfr. Part No.:
- BRS/09
- Brand:
- BM Polyco
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Specifications
Attribute | Value |
---|---|
Glove Size | 9, Large |
Primary Glove Application | Cut Resistant |
Glove Material | Dyneema |
Main Colour of Glove | Grey |
Number of Gloves | 2 |