- RS Stock No.:
- 159-3654
- Mfr. Part No.:
- 32-815/08
- Brand:
- Ansell
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 159-3654
- Mfr. Part No.:
- 32-815/08
- Brand:
- Ansell
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Product Details
Ansell
Specifications
Attribute | Value |
---|---|
Glove Size | 8, Medium |
Primary Glove Application | General Purpose |
Glove Material | Polycotton |
Main Colour of Glove | Blue |
Glove Coating | Nitrile |
Number of Gloves | 6 |
EN388 Abrasion | 3 |
EN388 Blade | 1 |
EN388 Tear | 1 |
EN388 Puncture | 1 |
EN374 Chemical | No |
EN511 Cold | No |
EN407 Thermal | No |
Range | Hynit |